Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

2HM26-1

Honeywell

MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Normally Open (SPNO), 5 A at 28 Vdc, Silver ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Normally Open (SPNO), 5 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (2) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Facing Side of Switch, Leads Marked with Circuit and Gage, Terminal Guard, -184 °C to 121 °C [-300 °F to 250 °F] Temperature Range
Search Keywords: 2HM261
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    2HM26-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Screw Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    5@28VDC A
  • Maximum Movement Differential:
    0.15 mm
  • Operating Force:
    1.95 N
  • Termination Style:
    Wire Lead
  • Dimension:
    20.04mm x 6.35mm x 19.33 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
3
90 Weeks 可以发货 8/13/26
缺货订单
数量
Unit Price
3
$2,553.60
5
$1,617.28
8
$1,042.72
10 +
$1,021.87
Click for Quote
Log in 解锁特价