Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

76RSB03S

Grayhill

Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 20000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 20000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 76RSB03S
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Grayhill
  • 部件编号:
    76RSB03S
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Rocker
  • Actuator Length:
    0 mm
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
20
15 Weeks 可以发货 12/2/24
缺货订单
数量
Unit Price
20
$3.71
25
$3.10
50
$1.98
100
$1.74
250
$0.86
500
$0.84
1,000 +
$0.82
Click for Quote
Log in 解锁特价