Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Fan Motorized Impeller - 230VAC - Round - 250mm Dia - Ball - 2700 RPM - 4 Wire Leads with Splice Terminals.
Veri Sayfası Donatılar Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. Alternatife Bak
Different product options available. Alternatife Bak
Different packageing options available. Alternatife Bak
Possible Replacement options available. Alternatife Bak
End of Life: Final orders must be placed by
High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900...
AC Motorized Impeller Centrifugal Ball Bearing 230V 252 X 73mm
AC Motorized Impeller Axial Ball Bearing - 230V - 706.29CFM/788.69CFM - 69dB/71dB - 225 x ...
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket
Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar