Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

507-3909-0973-600F

Dialight

3/8 Bi-Pin Yellow Incandescent Lamp

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
3/8 Bi-Pin Yellow Incandescent Lamp
Search Keywords: 50739090973600F
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Dialight
  • 部件编号:
    507-3909-0973-600F
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Voltage Rating:
    6.3 V
  • Color:
    Yellow
  • Current Rating:
    N/A
  • Lead/Base Style:
    Bi-Pin
  • Lamp Size:
    3/8
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
64
22 Weeks 可以发货 4/28/25
缺货订单
数量
Unit Price
64
$6.25
128
$4.68
192
$4.37
255 +
$4.28
Click for Quote
Log in 解锁特价