Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

V7806W-500R

CUI Inc.

500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 6.5 Vdc, 0.5 A, 3.25 W, 9~72 Vdc ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued & Replaced
Tube 包装
Certificate of Compliance Guarantee
描述 +
500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 6.5 Vdc, 0.5 A, 3.25 W, 9~72 Vdc Input Range
Search Keywords: V7806W500R
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    CUI Inc.
  • 部件编号:
    V7806W-500R
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    9 to 72Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    6.5 Vdc
  • Output Current:
    0.5 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1
可立即发货
Item may be subject to tariff fee if shipping within the United States
建议的换货
VX7806-500R
VX7806-500R
查看产品