Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

SWI5-5-N-I38

CUI Inc.

AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB A Jack - NA Input Blades - Lvl VI

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB A Jack - NA Input Blades - Lvl VI
Search Keywords: SWI55NI38
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    CUI Inc.
  • 部件编号:
    SWI5-5-N-I38
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    5 W
  • Output Voltage:
    5 VDC
  • Output Current:
    1.0 A
  • Ripple & Noise:
    300 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    cUL, PSE, UL
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    USB - A Jack
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Not App
  • Output Cord Length:
    1.5m (59.1in)
  • AC Input Voltage:
    90 to 264
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    5.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0.5
  • Minimum Isolation Voltage:
    4242Vdc/3000Vac
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    66.5 x 25.5 x 51.3 mm
  • Dimensions L x W x H(in):
    2.62 x 1.00 x 2.02 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,050
可立即发货
起订量:
5
17 Weeks 可以发货 3/17/25
添加到购物车
数量
Unit Price
5
$6.35
25
$5.38
100
$5.01
360
$4.63
720
$4.56
1,080
$4.49
2,520
$4.40
5,040 +
$4.34
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5