Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

30 x 30 x 3.6 mm, 4.0 A Input with Leads, Peltier (TEC) Module

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述 +
30 x 30 x 3.6 mm, 4.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP40336
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Same Sky (formerly CUI Devices)
  • 部件编号:
    CP40336
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8419505000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Dimensions LxWxH:
    1.181 x 1.181 x 1 in
  • Delta Tmax:
    66 (Th=27°C)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 177
可立即发货
起订量:
2
13 Weeks 可以发货 2/24/25
添加到购物车
数量
Unit Price
2
$19.42
5
$16.64
10
$16.37
25
$15.89
50
$14.55
100
$14.17
260 +
$14.02
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5