Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
SPD12-120-1N (POWER SUPPLY)
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
Res Wirewound 0.5 Ohm 5% 5W Vitreous Enamel AXL
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
AC/DC Power Supply - 1 Output - 24V@10A - 240W.
AC/DC Industrial DIN rail power supply - Output 24V at 5A - 120W - metal case.