Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

RA4810-D12

Carlo Gavazzi

SSR ZS 480V 10A 3-32VDC

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
EACH 包装
Certificate of Compliance Guarantee
描述 +
SSR ZS 480V 10A 3-32VDC
Search Keywords: RA4810D12
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Carlo Gavazzi
  • 部件编号:
    RA4810-D12
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    530 V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    Thyristor
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.5 x 58.2 x 30 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3
Ships today, if you order in
添加到购物车
数量
Unit Price
1
$173.88
5
$165.18
10
$156.93
15
$149.07
20 +
$141.63
Click for Quote
Log in 解锁特价