Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 250000Cycles Automotive Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: RCL00010784
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Carling Technologies
  • 部件编号:
    RCL-00010784
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker,Paddle Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 72
Ships today, if you order in
起订量:
10
多个:
10
添加到购物车
数量
Unit Price
10
$13.36
30
$12.43
50
$12.24
100
$8.65
250
$6.63
500
$6.53
1,000 +
$6.44
Click for Quote
Log in 解锁特价
建议的换货
L11D1AH01-00000-000
L11D1AH01-00000-000
查看产品
Switch Rocker ON None OFF SPST Quick Connect Rocker/Paddle Rocke