Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

LRGSCK611-C-G-B-H/125N

Carling Technologies

Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: LRGSCK611CGBH125N
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Carling Technologies
  • 部件编号:
    LRGSCK611-C-G-B-H/125N
  • Alias/AKA:
    LRG-35959618
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Green
  • Bezel Color:
    Black
  • Illumination:
    Green,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10
多个:
10
12 Weeks 可以发货 2/13/25
缺货订单
数量
Unit Price
10
$9.41
30
$9.11
50
$8.70
100
$6.23
250
$4.81
500
$4.62
1,000 +
$4.49
Click for Quote
Log in 解锁特价