Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
2-pole - Two Color Curved Visi-Rocker - 30 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accep ...
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
Round Handle Steel Chrome Plating
Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin ...
4000V rms Input Output Modules
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Quick Connect Flange Mount