Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

+ see all

产品说明书 附件

不符合 RoHS 规定
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
描述 +
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: SDA06H0KD
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Littelfuse/C&K
  • 部件编号:
    SDA06H0KD
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    CN
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@5VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
有存货:
4,645
起订量:
25