Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

A11215RNCGK

Littelfuse/C&K

1-4 Pole Rotary Switch

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述 +
1-4 Pole Rotary Switch
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Littelfuse/C&K
  • 部件编号:
    A11215RNCGK
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    38.1 mm
  • Dimension:
    26.19 x 26.19 x 60.59 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
缺货数量的起订量:
18
16 Weeks 可以发货 2/10/25
缺货订单
数量
Unit Price
18
$17.97
36
$13.48
54
$12.58
72 +
$12.33
Click for Quote
Log in 解锁特价