Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

CR0603-JW-471E

Bourns

Thick Film Chip Resistor - 1/10 W - 470 ohm ±5% - ±200ppm/°C - SMD 0603 - Tape&Reel

+ see all

产品说明书 附件

不符合 RoHS 规定
Discontinued & Replaced
Reel 包装
Certificate of Compliance Guarantee
描述 +
Thick Film Chip Resistor - 1/10 W - 470 ohm ±5% - ±200ppm/°C - SMD 0603 - Tape&Reel
Search Keywords: CR0603JW471E
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    CR0603-JW-471E
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210030
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    470 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    5 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
有存货:
39,849
起订量:
10,000