Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

CR0402-FX-24R3GLF

Bourns

Thick Film Chip Resistor - 1/16 W - 24.3 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Thick Film Chip Resistor - 1/16 W - 24.3 ohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel
Search Keywords: CR0402FX24R3GLF
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    CR0402-FX-24R3GLF
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    24.3 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    111364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10000
多个:
10000
12 Weeks 可以发货 1/13/25
缺货订单
数量
Unit Price
10,000
$0.0020
50,000
$0.0010
100,000
$0.0009
150,000
$0.0009
250,000
$0.0008
500,000
$0.0008
1,000,000 +
$0.0008
Click for Quote
Log in 解锁特价