Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

2027-42-SM-RP

Bourns

Gas Discharge Tubes 420VDC 10KADC 10AAC 1pF Solder Pad SMD

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Gas Discharge Tubes 420VDC 10KADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202742SMRP
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    2027-42-SM-RP
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Impulse Sparkover Voltage@100V/s:
    675 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    950 V
  • Typical DC Sparkover Voltage@100V/s:
    420 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
500
多个:
500
4 Weeks 可以发货 12/20/24
缺货订单
数量
Unit Price
500
$0.6203
1,000
$0.5754
2,500
$0.5592
5,000
$0.5365
7,500
$0.5224
10,000
$0.5145
15,000
$0.5068
25,000 +
$0.4992
Click for Quote
Log in 解锁特价
ROHs Equivalent
有存货:
0
起订量:
500