Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
附件 Notify Me
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
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
ABB-CONTACTORS,OLS,MMPS - MMS, MS325/MO325
Switch Push Button ON OFF SPST Round Plunger 3A 125VAC 28VDC Solder Lug Panel Mount
Photoelectric Sensor Background Suppression PNP 0.45m
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...