ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Cable Assembly D-Sub 3.048m 26AWG D-Subminiature to D-Subminiature 15 to 15 POS M-M
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
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - SL-156 Series - Crimp - 1 Ro...
LED Panel Mount Indicator - Red - 12 VDC - 4.01 mm - 13 mA - 8 mcd - Not Rated.
558 LED PMI 0.155-0.158" Green, Tintd, Diff, 2.1 VDC, 14" Wire Leads, 26 AWG, Ext Resist R...
Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - 500ft/Spool
Horizontal external mount 50VA SS 304 grade 1/2" NPT