Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Electromechanical Relay 120VAC 2A SPST-NO (50.8x50.8x30.73)mm Plug-In Time Delay Relay
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
Sub-Mini Power Relay 24VDC coil SPDT
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC Bulk
Sub-Mini Power Relay 12VDC coil SPDT
Power Relay 12VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...