C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/Spool
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
Female plug - 2-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
Female plug - 3-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
Female plug - 4-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 5-pole - 100% ...
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% ...