Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

1553-WB001

Alpha Wire

Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Black 1000V - 304.8m (1000ft)/Spool

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Black 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1553WB001
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Alpha Wire
  • 部件编号:
    1553-WB001
  • Alias/AKA:
    1553-WH/BLACK-1000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    10x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.72 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    White/Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工厂库存:
4 可以发货
10 Weeks 可以发货 1/10/25
添加到购物车
数量
Unit Price
1
$211.99
3
$208.81
5
$205.67
10
$202.59
25 +
$197.85
Click for Quote
Log in 解锁特价