Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

PTSM 0 5/ 6-PL-2 5 WH

Phoenix Contact

PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.5 mm - connection method: Push-in spring connection - color: white - contact surface: Tin
Search Keywords: PTSM056PL25WH
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    PTSM 0 5/ 6-PL-2 5 WH
  • Alias/AKA:
    1709463
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    6 A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 25
可立即发货 You may purchase in-stock quantity up to 25
已订购:
600   可以发货 12/6/24
工厂库存:
348 可以发货
起订量:
100
Available in less than min:
25
多个:
100
9 Weeks 可以发货 1/6/25
添加到购物车
数量
Unit Price
1
$2.354
100
$2.140
300
$2.030
500
$1.950
1,000
$1.900
2,500
$1.860
5,000
$1.830
7,500
$1.800
10,000 +
$1.770
Click for Quote
Log in 解锁特价