Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

PLC-INTERFACE - consisting of PLC-BSP.../21 basic terminal block with screw connection and plug-in miniature solid-state relay ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
PLC-INTERFACE - consisting of PLC-BSP.../21 basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on NS 35/7,5 - 1 N/O contact - input: 125 V DC - output: 3 - 33 V DC/3 A
Search Keywords: 2980050
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    2980050
  • Alias/AKA:
    PLC-OSC-125DC/ 24DC/ 2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    33 V
  • Maximum Output Current:
    N/A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Contact Form:
    N/A
  • Termination Style:
    Screw Terminal
  • Dimension:
    80 x 6.2 x 94 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工厂库存:
20 可以发货
2 Weeks 可以发货 12/9/24
添加到购物车
数量
Unit Price
1
$68.92
5
$64.74
10
$61.04
30
$56.97
50
$56.12
100
$55.28
250 +
$53.41
Click for Quote
Log in 解锁特价