Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Fuse Diazed 10A 500V

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Fuse Diazed 10A 500V
Search Keywords: 0913391
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    0913391
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    HU
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Diazed
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    250 V
  • Fuse Material:
    N/A
  • Mounting:
    N/A
Tools/3D Models +
产品指南 +
Contact for Pricing
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 37
可立即发货
8 Weeks 可以发货 1/17/25