Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Category 5e, M12 D-code to RJ45 industrial adapter, panel mount.
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
Power Relay 24VDC 3A SPDT(21.4x16.4x14.8)mm THT
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 5A 250VAC 28VDC 1/10HP 12.01N...
240 VAC, 10 Amp, DC Control Solid State Relay (SSR), with LED Indicator
Switch Pushbutton DPST 2A 48V
Cap Aluminum Lytic 3300uF 25V 20% (18 X 20mm) Radial 7.5mm 3000mA 10000h 105°C Bulk