Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Signal Relay 3VDC 1A DPDT(14x9x5)mm THT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tube 包装
Certificate of Compliance Guarantee
描述 +
Signal Relay 3VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ2L3V
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic Electronic Components
  • 部件编号:
    TQ2-L-3V
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    33.3 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,000
可立即发货
起订量:
50
多个:
50
40 Weeks 可以发货 8/29/25
添加到购物车
数量
Unit Price
50
$2.78
100
$2.70
250
$2.58
500
$2.48
1,000
$1.91
2,500
$1.86
5,000
$1.81
7,500 +
$1.79
Click for Quote
Log in 解锁特价
Older Equivalent
TQ2E-L-3V
TQ2E-L-3V
查看产品
Electromechanical Relay 3VDC 90Ohm 1A DPDT (14x9x5)mm THT Genera