Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
BOX 包装
Certificate of Compliance Guarantee
描述 +
Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
Search Keywords: JW1FSNDC24V
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Panasonic Electronic Components
  • 部件编号:
    JW1FSN-DC24V
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 405
可立即发货
已订购:
2,000   可以发货 12/18/24
起订量:
10
21 Weeks 可以发货 4/14/25
添加到购物车
数量
Unit Price
10
$2.27
100
$1.56
300
$1.50
500
$1.46
1,000
$1.44
2,500
$1.42
5,000
$1.40
7,500 +
$1.38
Click for Quote
Log in 解锁特价
Older Equivalent
JR1-DC24V
JR1-DC24V
查看产品
Power Relay 24VDC 16A SPDT (( 29mm 13mm 25.5mm)) Through Hole
CUSTOMERS ALSO BOUGHT
5