Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
Search Keywords: AGQ200S4H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGQ200S4H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.4 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    31 mA
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,260
Can Ship immediately
Minimum Order:
25
36 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
25
$1.64
250
$1.30
500
$1.20
1,000
$1.10
3,000
$1.09
5,000
$1.06
8,000
$1.05
10,000 +
$1.03
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
11,050
Minimum Order:
900
CUSTOMERS ALSO BOUGHT
5