C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
SCREW TORX COL.M2.5X12.3 Pkg of 100
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
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
5.25x16.6x8 Enclosure - Vented - 3U Rack Mount Flanges
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
Hook-up Wire 24AWG 1.09mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool
Switch Access Push Button Switch Guard Loose Piece