Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

MIC5209-3.3YS-TR

Microchip Technology

Fixed LDO Voltage Regulator - 2.5 V to 16 V in - 350 mV Dropout - 3.3 Vout - 500 mA out - SOT-23-3 - 4-Pin(3+Tab).

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
Fixed LDO Voltage Regulator - 2.5 V to 16 V in - 350 mV Dropout - 3.3 Vout - 500 mA out - SOT-23-3 - 4-Pin(3+Tab).
Search Keywords: MIC520933YSTR
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Microchip Technology
  • 部件编号:
    MIC5209-3.3YS-TR
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    6.5 x 3.5 x 1.6 mm
  • Line Regulation:
    0.05 %
  • Maximum Dropout Voltage @ Current:
    0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
  • Junction to Ambient:
    50 °C/W
  • Function:
    LDO
  • Family:
    MIC5209
  • Load Regulation:
    0.5 %
  • Junction to Case:
    8 °C/W
  • Accuracy:
    ±1 %
  • Maximum Input Voltage:
    16 V
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 13,987
可立即发货
工厂库存:
130,000 可以发货
起订量:
250
8 Weeks 可以发货 1/13/25
添加到购物车
数量
Unit Price
250
$1.196
500
$1.184
1,000
$1.172
2,500
$1.161
5,000
$1.149
7,500
$1.138
10,000 +
$1.126
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
有存货:
1,872
起订量:
78
CUSTOMERS ALSO BOUGHT
5