C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
AC/DC LED Power Sply - Const Curr/Volt - 151.2W - Adj: 24 Vdc @ 6,300mA - Dim: No
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
Surge Suppressor - 240VAC 50Hz/60Hz - 20kA- IP67 - Cable Mount
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
AC/DC LED Power Supply - Const Curr/Volt - 81.6W - Adj:24 Vdc @ 3,400mA - Dim: No
240W Const Current/Voltage LED Driver - 5-10A / 22.4 to 25.6V - Io & Vo Pot Adjust
AC/DC Power Supply - 1 Output - 48V@13A - 624W.