Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

GSM220B15-R7B

Mean Well

AC/DC Adapter - Desktop - 201 Watts: 15V @ 13.4A - IEC 320-C8 Inlet - Medical

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
AC/DC Adapter - Desktop - 201 Watts: 15V @ 13.4A - IEC 320-C8 Inlet - Medical
Search Keywords: GSM220B15R7B
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mean Well
  • 部件编号:
    GSM220B15-R7B
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC5431
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed5445
  • Number of Outputs:
    15441
  • Power:
    201 W
  • Output Voltage:
    15 VDC
  • Output Current:
    13.4 A
  • Ripple & Noise:
    100 mV
  • Grade:
    Medical
  • MOPP:
    2X
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CB, CE, cRUus, TUV
  • Efficiency:
    90(Typ) %
  • Output Connector Type:
    DIN - Cyl - 4-Pin
  • Output Connector Polarity:
    Not App
  • Output Connector Diameters:
    Not App
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.0m (39.4in)
  • AC Input Voltage:
    80 to 264
  • Minimum AC Input Voltage:
    80
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    Yes
  • Operating Temperature:
    -30 to 70 °C
  • Power Indicator:
    Yes5452
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    40005438VAC
  • Input Connector Type:
    IEC 320-C85428
  • Dimensions L x W x H:
    210.0 x 85.0 x 46.0 mm
  • Dimensions L x W x H(in):
    8.27 x 3.35 x 1.82 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 3
可立即发货
工厂库存:
15 可以发货
16 Weeks 可以发货 3/19/25
添加到购物车
数量
Unit Price
1
$80.80
5
$76.90
10
$73.50
20 +
$71.40
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States