Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

FSS1500NSB

Honeywell

Compression Load Cell IC 1500g Force

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Compression Load Cell IC 1500g Force
Product Highlights:
  • Compact commercial grade package
  • True surface mount package
  • Maximum peak reflow temperature 260 °C [500 °F]
  • Robust performance characteristics
  • Adaptable product design
  • Precision force sensing
  • Electrically ratiometric output
  • Extremely low deflection (30 microns typ. at Full Scale)
  • High ESD resistance 10 kV
  • Signal conditioning available
  • Optional terminal configurations
Potential Applications:
  • Medical infusion pumps
  • Ambulatory non-invasive pump pressure
  • Occlusion detection
  • Kidney dialysis machines
  • Load and compression sensing
  • Variable tension control
  • Robotic end-effectors
  • Wire bonder equipment
Search Keywords: FSS1500NSB
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    FSS1500NSB
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026202000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 1.5 lbs
  • Typical Response Time:
    1 ms
  • Sensor Type:
    Force Sensor
  • Output Voltage:
    0.5 to 4.5 V
  • Typical Operating Supply Voltage:
    5 V
  • Maximum Overload Pressure:
    15 lbs
  • Operating Temperature:
    0 to 70 °C
  • Dimension:
    12.27 x 8.26 x 25.1 mm
  • Mounting:
    PCB Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 96
可立即发货
缺货数量的起订量:
7
14 Weeks 可以发货 2/27/25
添加到购物车
数量
Unit Price
1
$191.70
5
$188.83
7
$185.99
13
$123.26
19
$100.15
25 +
$98.15
Click for Quote
Log in 解锁特价