Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

BZ-2RDS5551-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 6 ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Low operating force and differential travel
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
Search Keywords: BZ2RDS5551A2
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    BZ-2RDS5551-A2
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Low Overtravel Plunger
  • Contact Rating @ Voltage:
    15 A
  • Maximum Movement Differential:
    0.063 mm
  • Operating Force:
    5.28 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    IP64
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 193
Ships today, if you order in
25 Weeks 可以发货 5/19/25
添加到购物车
数量
Unit Price
1
$40.74
5
$36.35
10
$35.81
25
$34.25
50
$32.37
200
$31.51
400 +
$28.70
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5