Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw (SPDT) Standard Basic Switches, 15 ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
MICRO SWITCH™ Basic Switches: AS Series, Tandem Assembly, Two (2) Single Pole Double Throw (SPDT) Standard Basic Switches, 15 A 125/250/480 Vac, 30,6 mm [1.203 in] Off-Set Stainless Steel Sintered Roller Lever Actuator with Adjusting Screw, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Tandem switch assembly
  • Variety of actuators
  • Choice of circuitries, electrical ratings, and terminations
  • Field adjustable operating point on one or both basic switches
Potential Applications:
  • Boiler controls
  • Anywhere two circuits need to be controlled by one actuator
Search Keywords: 6AS5
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Honeywell
  • 部件编号:
    6AS5
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/N/A/Leaf Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Screw
  • Dimension:
    50.29mm x 35.05mm x 27.41 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 28
可立即发货
添加到购物车
数量
Unit Price
1
$99.40
5
$91.99
10
$87.92
25
$84.21
50
$80.79
100
$79.58
250 +
$75.69
Click for Quote
Log in 解锁特价