Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Cable Strippers With Light Weight Reinforced Nylon Handle Type
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
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.63" (16 mm...
SB 4.000-55 Heyco® Snap Bushings