Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

ZF Electronics Steute Automation Products

POSITION SWITCHES WITH/WITHOUT SAFETY FUNCTION - Position switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The various application fields ranging from fine mechanics to heavy-duty machinery require different materials, electrical capacity and quality criteria regarding construction.

  • MINIATURE LIMIT SWITCHES - Miniature limit switches are used, for example, in control, regulation, precision engineering and on appliances, as well as motor vehicles. Minimum space requirement, high switching capacity and robust design are some of the many advantages of these miniature limit switches.
  • EMERGENCY PULL-WIRE SWITCHES - Emergency pull-wire switches are used on machines and plants which cannot be safeguarded by safety covers. In contrast to an emergency-stop push-button the emergency pull-wire switch can be actuated from any point along the wire. All emergency pull-wire switches conform with European standard EN ISO 13850 and IEC/EN 60947-5-5.
  • WIRELESS FOOT SWITCHES - Wireless foot switches are applied in machinery and plant systems to confirm processes, for example on packaging machines. Wireless foot switches are used wherever the hands are needed for other tasks. In addition, using a wireless foot switch means that there are no tripping hazards and that the cable cannot be the source in case of a malfunction. Either an electrodynamic energy generator or a long-life lithium ion battery serves as the energy source. Because of their high protection class, the wireless switching devices are suitable for indoor and outdoor applications.
  • Steute Automation Accessories also available
See More