Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

SCHURTER's SHF and SHT Fuse Series and FUS Fuseholder Series

SCHURTER’s high performance SHF and SHT fuses provide higher voltage, overcurrent, and short circuit protection in a universally accepted compact package size 6.3x32 mm. The SHF and SHT fuses offer 16 rated currents from 0.5A to 32A up to 500 VAC/VDC.

  • Quick-Acting…Primary protection up to 500 VAC/VDC. Breaking capacity up to 50kA VAC and 20kA VDC.
  • Time-Lag…Primary protection up to 500 VAC and 400 VDC. Breaking capacity up to 10kA VAC and 20kA VDC.
  • Applications for Fuses: 3-phase systems, Photovoltaic inverter to grid DC to AC or DC to DC, HVAC, Lighting systems, server farms and more.
  • The FUS series shock-safe, snap-in panel mount fuseholder is designed for robust applications and is IP67 weatherproof rated. The FUS is rated 16 A @ 500 VAC (IEC) and up to 32 A @ 600 VAC /VDC (UL/CSA). The fuseholder accepts 5x20 mm or 6.3 x 32 mm fuses.
  • Applications: Equipment exposed to outdoor weather, or oil and chemical, marine, medical, food processing, laboratory and mining environments.
See More
93 结果 PRODUCTS

8020.5016

Schurter

SHT 6.3x32, 3.15 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

  • 有存货: 2100

    inmediatamente


  • 30
    $0.823
  • 250
    $0.669
  • 500
    $0.659
See More

8020.5011

Schurter

SHT 6.3x32, 1 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

  • 有存货: 1000

    inmediatamente


  • 30
    $1.257
  • 250
    $0.787
  • 500
    $0.779
See More

8020.5012

Schurter

SHT 6.3x32, 1.25 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

  • 有存货: 670

    inmediatamente


  • 30
    $0.823
  • 250
    $0.669
  • 500
    $0.659
See More

8020.5014

Schurter

SHT 6.3x32, 2 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

  • 已订购: 610

    Ships 3/31/25


  • 30
    $0.7874
  • 250
    $0.5471
  • 500
    $0.5000
See More

8020.5075.PT

Schurter

SHT 6.3x32 Pigtail, 5 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32

  • 20 WEEKS

  • 100
    $0.819
  • 300
    $0.666
  • 1,000
    $0.636
See More

8020.5076.PT

Schurter

SHT 6.3x32 Pigtail, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32

  • 20 WEEKS

  • 100
    $0.819
  • 300
    $0.666
  • 1,000
    $0.636
See More

8020.5077

Schurter

SHF 6.3x32, 8 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse

  • 20 WEEKS

  • 30
    $0.6712
  • 250
    $0.5629
  • 1,000
    $0.5209
See More

8020.5077.PT

Schurter

SHT 6.3x32 Pigtail, 8 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32

  • 20 WEEKS

  • 100
    $0.819
  • 300
    $0.666
  • 1,000
    $0.636
See More

8020.5013

Schurter

SHT 6.3x32, 1.6 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

  • 20 WEEKS

  • 30
    $0.823
  • 250
    $0.669
  • 500
    $0.659
See More

8020.5015

Schurter

SHT 6.3x32, 2.5 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

  • 20 WEEKS

  • 30
    $0.823
  • 250
    $0.669
  • 500
    $0.659
See More