Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Panasonic PhotoMOS® Optically Isolated Semiconductor Relays

PhotoMOS® Optically Isolated Semiconductor Relays utilize a LED input and MOSFET output to control a wide variety of both AC and DC loads. Available in packages from the larger DIP to the smaller VSSOP, benefits of PhotoMOS range from high switching speed and high signal frequency switching capabilities to long operational life

  • Eight Different Packaging Options: SIL, Power-DIP, DIP, SOP, SSOP, SON, VSSOP, TSON
  • Load Voltage Ratings from: 20V - 1,500V (AC/DC)
  • Load Current Ratings from: 20mA - 10A
  • High I/O Isolation: up to 5,000Vrms
  • Low CxR Types for RF Applications
  • Capacitive Coupled (CC) Types for High Density Mounting and Ultra Low Current Consumption
See More
75 结果 PRODUCTS

AQY282EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R

  • 有存货: 4000

    inmediatamente


  • 1,000
    $1.043
  • 3,000
    $1.000
  • 5,000
    $0.973
See More

AQY214EH

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube

  • 有存货: 2140

    inmediatamente


  • 100
    $1.378
  • 200
    $1.229
  • 400
    $1.177
See More

AQY212EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD T/R

  • 有存货: 2000

    inmediatamente

  • MANUFACTURER STOCK 5000

    Ships 12/2/24


  • 1,000
    $1.005
  • 3,000
    $0.976
  • 5,000
    $0.956
See More

AQY212SZ

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

  • 有存货: 2000

    inmediatamente


  • 1,000
    $1.17
  • 3,000
    $1.12
  • 5,000
    $1.09
See More

AQY221N3VY

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SSOP T/R

  • 有存货: 1970

    inmediatamente


  • 5
    $4.83
  • 250
    $3.68
  • 500
    $3.62
See More

AQY225R2SX

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP T/R

  • 有存货: 1400

    inmediatamente


  • 100
    $3.67
  • 250
    $3.62
  • 500
    $3.56
See More

AQV255GSX

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A 0 to 80V Load - 6-SOP (0.173", 4.4 ...

  • 有存货: 750

    inmediatamente


  • 5
    $4.72
  • 50
    $4.18
  • 100
    $4.10
See More

AQY275AX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD T/R

  • 有存货: 560

    inmediatamente


  • 50
    $6.42
  • 100
    $6.32
  • 250
    $6.23
See More
  • 有存货: 29

    inmediatamente


  • 8
    $21.38
  • 16
    $21.06
  • 32
    $20.74
See More

AQY280EH

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube

  • 已订购: 1000

    Ships 1/15/25


  • 100
    $0.827
  • 300
    $0.808
  • 500
    $0.796
See More