Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Panasonic PhotoMOS® Optically Isolated Semiconductor Relays

PhotoMOS® Optically Isolated Semiconductor Relays utilize a LED input and MOSFET output to control a wide variety of both AC and DC loads. Available in packages from the larger DIP to the smaller VSSOP, benefits of PhotoMOS range from high switching speed and high signal frequency switching capabilities to long operational life

  • Eight Different Packaging Options: SIL, Power-DIP, DIP, SOP, SSOP, SON, VSSOP, TSON
  • Load Voltage Ratings from: 20V - 1,500V (AC/DC)
  • Load Current Ratings from: 20mA - 10A
  • High I/O Isolation: up to 5,000Vrms
  • Low CxR Types for RF Applications
  • Capacitive Coupled (CC) Types for High Density Mounting and Ultra Low Current Consumption
See More
75 结果 PRODUCTS

AQY221N2MY

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC (RF) Output - 1.14VDC Input - 120mA 0 to 40V Load - 4-SMD (0.116" ...

  • 有存货: 6525

    inmediatamente


  • 5
    $5.41
  • 250
    $4.21
  • 500
    $4.02
See More

AQY221R4VY

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R

  • 有存货: 2920

    inmediatamente


  • 5
    $4.97
  • 250
    $3.79
  • 500
    $3.71
See More

AQY221R4VW

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R

  • 有存货: 2730

    inmediatamente


  • 5
    $4.65
  • 250
    $3.15
  • 500
    $3.11
See More

AQY221R2MY

Panasonic Electronic Components

Solid State Relay 30mA 1.5V DC-IN 0.25A 15V AC/DC-OUT 4-Pin SON T/R

  • 有存货: 1890

    inmediatamente


  • 5
    $4.733
  • 250
    $3.805
  • 500
    $3.767
See More

AQW612EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R

  • 有存货: 1278

    inmediatamente


  • 100
    $5.06
  • 250
    $4.77
  • 500
    $4.59
See More

AQV251GA

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 3.5A 24V AC/DC-OUT 6-Pin PDIP Tube

  • 有存货: 1224

    inmediatamente

  • MANUFACTURER STOCK 50

    Ships 12/9/24


  • 5
    $6.05
  • 25
    $4.88
  • 100
    $4.28
See More

AQV256HA

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.14VDC Input - 130mA 0 to 600V Load - 6-SMD (0.300", 7. ...

  • 有存货: 1040

    inmediatamente


  • 5
    $6.46
  • 25
    $5.42
  • 100
    $5.01
See More

AQV255G3A

Panasonic Electronic Components

Relay SSR 3mA 1.5V DC-IN 2.4A 100V AC/DC-OUT 6-Pin DIP Surface Mount Tube

  • 有存货: 1040

    inmediatamente


  • 5
    $6.77
  • 25
    $5.59
  • 50
    $5.47
See More

AQY225R2SZ

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP T/R

  • 有存货: 1000

    inmediatamente


  • 5
    $5.04
  • 50
    $3.34
  • 100
    $3.27
See More

AQV252G3SZ

Panasonic Electronic Components

AC DC TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 1.14VDC 50mA 60mOhm

  • 有存货: 970

    inmediatamente


  • 5
    $10.28
  • 50
    $8.52
  • 100
    $8.16
See More