Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Marathon Special Products Power Distribution Blocks

Marathon® Special Products power blocks are either UL recognized or listed. Most have either CSA certification or cUR recognition for Canadian customers, as well as compliance to CE (Component IEC 60947-7-1).

  • Splicer & Distribution - Open Style: 60 - 2280 Amps, up to 600 Volts. Splicer power blocks provide the same number of wire inputs as outputs, and distribution power blocks provide multiple load outputs per each incoming wire.
  • Splicer & Distribution - Enclosed (EPB): 115 - 760 Amps, up to 600 Volts. This series consists of an enclosed, modular single pole design that provides touch-proof protection for splicer and distribution connector styles.
See More
291 结果 PRODUCTS

EPBAD48

Marathon Special Products

Enclosed Power Distribution Block - 1 Snap-on Pole - 200A 600V - (1) 3/0 to #14 AWG / (2) #2 to #14 AWG & (6) #6 ...

  • 有存货: 90

    inmediatamente


  • 1
    $51.08
  • 5
    $50.57
  • 10
    $50.06
See More

EPBAP86

Marathon Special Products

Power Distribution Block - 1 Pole - 760A - 600V - Line: (2) 500 kcmil - #4 AWG - Load: (12) #4 - #14 AWG - Panel ...

  • 有存货: 52

    inmediatamente


  • 1
    $181.84
  • 5
    $171.70
  • 10
    $169.98
See More
  • 有存货: 34

    inmediatamente


  • 1
    $204.64
  • 5
    $177.34
  • 10
    $173.65
See More

1343553

Marathon Special Products

Power Distribution Block - 3 Pole - 335A 600V - (1) 400 kcmil to #6 AWG / (6) #2 to #14 AWG - Thermoplastic - Ope ...

  • 有存货: 28

    inmediatamente


  • 1
    $101.76
  • 5
    $100.23
  • 10
    $98.73
See More

1323587

Marathon Special Products

Power Distribution Block - 3 Pole - 175A 600V - (1) 2/0 to #14 AWG / (2) #4 to #14 AWG & (6) #8 to 14 AWG - Therm ...

  • 有存货: 23

    inmediatamente


  • 1
    $134.45
  • 5
    $116.51
  • 10
    $114.08
See More

1343585

Marathon Special Products

Power Distribution Block - 3 Pole - 420A 600V - (1) 600 kcmil to #2 AWG / (8) #2 to 14 AWG - Thermoplastic - Open ...

  • 有存货: 22

    inmediatamente


  • 1
    $175.86
  • 3
    $162.48
  • 5
    $159.02
See More

1343555

Marathon Special Products

Power Distribution Block - 3 Pole - 350A 600V - (2) 2/0 to #14 AWG / (6) 4 to #14 AWG - Thermoplastic - Open Styl ...

  • 有存货: 22

    inmediatamente


  • 1
    $118.31
  • 5
    $106.98
  • 10
    $104.75
See More

1343580

Marathon Special Products

Power Distribution Block - 3 Pole - 175A 600V - (1) 2/0 to #14 AWG / (6) #4 to #14 AWG - Thermoplastic - Open Sty ...

  • 有存货: 13

    inmediatamente


  • 1
    $125.75
  • 5
    $98.39
  • 10
    $92.01
See More

1343572

Marathon Special Products

Power Distribution Block - 3 Pole - 200A 600V - (1) 3/0 to #14 AWG / (1) 3/0 to #14 AWG - Thermoplastic - Open St ...

  • 有存货: 3

    inmediatamente


  • 1
    $84.02
  • 5
    $68.15
  • 10
    $66.70
See More

1352601

Marathon Special Products

Power Terminal Block - 2 Pole - 420A - 600V AC/DC - Line: (1) 600 kcmil - 2 AWG - Load: (24) #4-14AWG - DIN Rail/ ...

  • 有存货: 1

    inmediatamente


  • 1
    $264.53
  • 3
    $257.18
  • 5
    $253.32
See More