Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Honeywell MICRO SWITCH™ Premium Basic Switch for Hazardous Locations

Big performance in a small package. Honeywell’s MICRO SWITCH™ V7 miniature switches are designed for long term-reliability in a rugged switch packaged with a thermoplastic housing. These switches may be installed in a wide range of applications from simple or precision on/off limits, presence/absence sensing, or embedded in assemblies. Honeywell’s V15W2 basic switch is IEC Ex certified to be used in explosive environments. It’s well suited for enabling safe, repeatable switch performance in high-volume applications.

  • V7 - Certified with CSA, ENEC, and UL for global acceptability
  • V15W2 - UL, cUL, ENEC, and CQC certifications for ordinary (non-hazardous) locations; Approved for use in Zone 2 hazardous locations; ATEX and IEC Ex certifications
  • Reliable snap-spring mechanism with more than 60 years of proven service
  • Available with pin plungers, integral levers (two positions), or aux levers
  • V7 - Electrical ratings from 0.1 A to 25 A for design flexibility in one package size
  • V15W2 - Electrical rating of 5 A
See More
194 结果 PRODUCTS

V7-1C17D8-015-1

Honeywell

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount

  • 有存货: 2008

    inmediatamente


  • 1
    $25.28
  • 25
    $24.31
  • 50
    $22.79
See More

V15W2-EZ100-W2

Honeywell

Micro Switch - 5A - 1/10 HP - 125/250VAC - for Hazardous Locations

  • 有存货: 1907

    inmediatamente


  • 5
    $20.86
  • 50
    $20.55
  • 100
    $20.25
See More

V15W2-EZ100A05-W2

Honeywell

Limit Switch - SPDT - On-Mom - 5A 125VAC - Lever, Roller Actuator - 100gf - 0.040" (1.0mm) Overtravel - Quick Con ...

  • 有存货: 1125

    inmediatamente


  • 5
    $22.49
  • 50
    $22.15
  • 100
    $21.82
See More

V15W2-EZ100A05-W21

Honeywell

Microswitch - Snap Action - SPDT - 5 A - 250 VAC - 100gf Operating Force - Roller Lever - Quick Connect.

  • 有存货: 1000

    inmediatamente


  • 5
    $19.97
  • 50
    $19.67
  • 100
    $19.37
See More

V7-1C29E9-000-1

Honeywell

Miniature Basic Switch - SPNO - 150 g max - 15A - 125VAC - 0.250 x 0.032 Quick Connect Spread.

  • 有存货: 333

    inmediatamente


  • 10
    $11.33
  • 25
    $5.94
  • 100
    $1.82
See More
  • 有存货: 68

    inmediatamente


  • 5
    $11.162
  • 25
    $9.660
  • 50
    $9.048
See More
  • 有存货: 43

    inmediatamente


  • 10
    $3.371
  • 50
    $2.940
  • 300
    $2.495
See More
  • 有存货: 3

    inmediatamente


  • 1
    $9.63
  • 25
    $6.64
  • 100
    $1.81
See More

V7-1C29E8-000-1

Honeywell

Miniature Basic Switch - SPNO - 150 g max - 15A - 125VAC - 0.187 x 0.02 Quick Connect Spread.

  • 有存货: 1

    inmediatamente


  • 1
    $3.347
  • 10
    $3.043
  • 100
    $2.497
See More
  • 5 WEEKS

  • 240
    $19.08
  • 480
    $10.07
  • 720
    $6.93
See More