Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
86 结果 PRODUCTS

AFB03512HA-A

Delta Fans

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB (35 X 35 X 10mm)

  • 有存货: 750

    inmediatamente


  • 3
    $12.17
  • 25
    $10.19
  • 50
    $9.40
See More

AFB0612VHC-R00

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.72CFM 38dB 60 X 60 X 13mm

  • 有存货: 747

    inmediatamente

  • 已订购: 810

    Ships 5/26/25


  • 5
    $14.71
  • 25
    $12.81
  • 50
    $11.74
See More

AFB0312HA-A

Delta Fans

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)

  • 有存货: 680

    inmediatamente


  • 5
    $12.77
  • 25
    $8.93
  • 50
    $8.17
See More

AFB0405MA-A

Delta Fans

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.67CFM 21.5dB 40 X 40 X 10mm

  • 有存货: 607

    inmediatamente


  • 5
    $10.42
  • 25
    $8.41
  • 50
    $8.32
See More

AFB03505HA-A

Delta Fans

DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount

  • 有存货: 574

    inmediatamente


  • 5
    $12.20
  • 25
    $10.53
  • 50
    $9.78
See More

AFB0405HHA-A

Delta Fans

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 8.15CFM 31.5dB 40 X 40 X 10mm

  • 有存货: 552

    inmediatamente


  • 5
    $11.19
  • 25
    $8.04
  • 50
    $7.95
See More

AFB0305HA-A

Delta Fans

DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm

  • 有存货: 370

    inmediatamente


  • 5
    $12.77
  • 25
    $8.93
  • 50
    $8.17
See More

AFB0612VH-AF00

Delta Fans

DC Fan Axial Ball Bearing 12V 4V to 13.8V 30.48CFM 42.5dB 60 X 60 X 25.4mm

  • 有存货: 112

    inmediatamente


  • 5
    $18.97
  • 10
    $18.45
  • 25
    $16.07
See More

AFB03512MA-A

Delta Fans

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 4.5CFM 18dB 35 X 35 X 10mm

  • 已订购: 576

    Ships 2/13/25


  • 5
    $11.54
  • 25
    $9.61
  • 50
    $8.96
See More
  • Discontinued & Replaced