Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

CIT Relay & Switch Electromechanical Relays & Switches and Solid State Relays

CIT Relay & Switch is an industry leading manufacturer of relays and switches – from solid-state relays to automotive relays; from tact switches to IP67 anti-vandal switches. With unsurpassed efficiency in sampling up to production quantities, we are able to offer a completely integrated solution for our customers’ design needs.

  • Electromechanical Relays – Automotive and UL approved relays, including latching relays, for use in applications ranging from golf carts, cars and trucks to automated machine tools and production lines to any application requiring quick, reliable operation.
  • Solid State Relays – Similar in function as the electromechanical relays, solid state relays do not have any moving components, thus exponentially increasing the long-term reliability. Excellent for use in heavy duty applications, SSRs are well suited for nearly any application that requires high current loads.
  • Electromechanical Switches – Commonly used in commercial, household, industrial automation, test instrumentation and automotive applications to name a few due to their durable construction and long-life cycle. Offering everything from pushbutton, slide, tactile, toggle, key, DIP, and rocker switches in sizes from micro-miniature and up in surface mount, panel mount, right angle and many more options including illuminated.
  • Anti-Vandal Switches – also known as vandal resistant or vandal-proof switches, designed to withstand abuse from nature and/or attempts to damage them. Ideally suited for use in public settings such as parking kiosks, ticket dispensers and elevators, anti-vandal switches are also used in industrial and testing equipment.
  • Pushbutton Switches – Sizes ranging from micro, miniature, small and subminiature, with sealed, through-hole, right angle, and surface mount options and a multitude of choices in cap styles. Highly versatile, illuminated options are available with LED color choices. Bi-color options make endless the combinations and applications.
See More
Show products manufactured by CIT Relay and Switch
授权经销商
Main Picture
91 结果 PRODUCTS

J114FL2CS812VDC.41

CIT Relay and Switch

UL Approved Relay - 29.2x13.2x15.7mm - DPDT - 8 amp - 12VDC - .41W Coil - PC Pin - Sealed

  • 有存货: 300

    inmediatamente


  • 25
    $2.37
  • 100
    $1.92
  • 250
    $1.84
See More

DL2LCQ

CIT Relay and Switch

Horizontal Pushbutton Switch - DPDT - Latching - "C" Style - Silver Plated Contacts

  • 有存货: 97

    inmediatamente


  • 1
    $1.144
  • 100
    $1.040
  • 300
    $1.009
See More

J1512CF24VAC1.2

CIT Relay and Switch

UL Approved Ice Cube Style Relay - DPDT - Solder Lug with Flange - 24VAC - 1.2VA Coil - Standard Contacts

  • 有存货: 85

    inmediatamente


  • 20
    $5.23
  • 40
    $5.08
  • 100
    $4.86
See More

J115F31C48VDCS.6

CIT Relay and Switch

UL Approved Relay - 32.4x26.8x28.1mm - SPDT - Standard Profile - 48VDC - .6W Coil - Sealed

  • 有存货: 54

    inmediatamente


  • 20
    $3.13
  • 60
    $2.63
  • 260
    $2.43
See More

A31ASQ24VDC2R

CIT Relay and Switch

Automotive Relay - 28.5x28.5x26.5mm - SPST NO - Sealed - Quick Connect - 24VDC - Heavy Duty Contacts - Resistor

  • 有存货: 38

    inmediatamente


  • 20
    $4.19
  • 60
    $3.45
  • 260
    $3.22
See More

BH16NBBBB

CIT Relay and Switch

IP67 - 16mm - SPST NO - Momentary - Flush Ring Illuminated Actuator - Black Anodized Aluminum Body - Solder Lug - ...

  • 7 WEEKS

  • 25
    $26.94
  • 50
    $16.58
  • 75
    $13.12
See More

AHU1LKSG24

CIT Relay and Switch

UL Approved - IP67 - 19mm - SPDT - Latching - Flush Actuator - Stainless Steel Body - International Standby Symbo ...

  • 10 WEEKS

  • 25
    $44.02
  • 50
    $27.09
  • 75
    $21.44
See More

ASCSOG12S

CIT Relay and Switch

IP65 - Anti-Vandal Indexing - DPDT with 45 degrees of Indexing - On-On-On - Stainless Steel Body Finish - Orange/ ...

  • 9 WEEKS

  • 25
    $52.08
  • 50
    $32.05
  • 75
    $25.37
See More
  • 13 WEEKS

  • 1
    $4.95
  • 25
    $3.05
  • 50
    $2.89
See More

VM3CQF1801L06

CIT Relay and Switch

Miniature Snap-Action Micro Switch - SPDT - Silver Contact Material - 180gF Operating Force without lever - 0.250 ...

  • 7 WEEKS

  • 100
    $2.20
  • 300
    $2.10
  • 500
    $1.57
See More