Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

Sensata-BEI H25 Incremental Position Sensors & Encoders

The H25 is the flagship of the Sensata-BEI Sensors product line. It was designed from the ground up for the industrial marketplace. The H25 offers features such as EMI shielding, 40 lb. ABEC 7 bearings, matched thermal coefficients on critical components, and custom high efficiency optics. The encoder meets NEMA 4 and 13 requirements when ordered with the shaft seal.

  • Output Format: 2 channels in quadrature, 1/2 cycle index gated with negative B channel
  • Cycles per Shaft Turn: 1 to 72,000; For resolutions above 3,600 see BEI for interpolation options
  • Supply Voltage: 5 to 28 VDC available
  • Current Requirements: 100 mA typical +output load, 250 mA (max)
  • NEMA 4 & 13 (IP 66) when ordered with shaft seal (on units with an MS connector) or a cable gland (on units with cable termination).
See More
3 结果 PRODUCTS
  • 有存货: 2

    inmediatamente


  • 1 +
    $1,025.73
See More
  • 9 WEEKS

  • 1
    $945.82
  • 2 +
    $909.43
See More
  • 9 WEEKS

  • 1
    $945.82
  • 2 +
    $909.43
See More