Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

FQPF8N60CFT

Fairchild

Trans MOSFET N-CH 600V 6.26A 3-Pin(3+Tab) TO-220F Tube

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Trans MOSFET N-CH 600V 6.26A 3-Pin(3+Tab) TO-220F Tube
Search Keywords: FQPF8N60CFT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Fairchild
  • 部件编号:
    FQPF8N60CFT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Channel Type:
    N
  • Dimension:
    10.16 x 4.7 x 15.87 mm
  • Channel Mode:
    Enhancement
  • Maximum Drain Source Resistance:
    1500@10V mOhm
  • Family:
    FQPF8N60CF
  • Maximum Continuous Drain Current:
    6.26 A
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 254
Ships today, if you order in
添加到购物车
数量
Unit Price
1
$4.26
10
$3.27
100
$1.88
500
$0.87
1,000 +
$0.69
Click for Quote
Log in 解锁特价