Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

V7812-500-SMT-TR

CUI Inc.

500 mA Output Current, 4.5~28 Vdc Input, SMT, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 14~28 Vdc Input Range

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
REEL 包装
Certificate of Compliance Guarantee
描述 +
500 mA Output Current, 4.5~28 Vdc Input, SMT, Non-Isolated, Dc-Dc Converter - 12 Vdc, 0.5 A, 6 W, 14~28 Vdc Input Range
Search Keywords: V7812500SMTTR
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    CUI Inc.
  • 部件编号:
    V7812-500-SMT-TR
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Input Voltage:
    14 to 28Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    12 VDC
  • Output Current:
    0.5 A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
建议的换货
V78E12-500-SMT-TR
V78E12-500-SMT-TR
查看产品