Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

TNR9G151K

Chemi-Con

Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Ammo

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Ammo
Search Keywords: TNR9G151K
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Chemi-Con
  • 部件编号:
    TNR9G151K
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    150 V
  • Clamping Voltage:
    245 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 13 x 10 mm
  • Maximum AC Voltage Rating:
    95 V
  • Maximum DC Voltage Rating:
    125 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    6 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 7,964
Ships today, if you order in
起订量:
250
添加到购物车
数量
Unit Price
250
$0.1648
1,000
$0.1396
2,500
$0.1317
5,000
$0.1264
10,000
$0.1231
25,000
$0.1200
50,000
$0.1156
100,000 +
$0.1138
Click for Quote
Log in 解锁特价