Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

RA2490-D06

Carlo Gavazzi

SSR ZS 240V 90A 3-32VDC

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
EACH 包装
Certificate of Compliance Guarantee
描述 +
SSR ZS 240V 90A 3-32VDC
Search Keywords: RA2490D06
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Carlo Gavazzi
  • 部件编号:
    RA2490-D06
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    90(RMS) A
  • Output Device:
    Thyristor
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.5 x 58.2 x 30 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 22
可立即发货
缺货数量的起订量:
5
12 Weeks 可以发货 2/17/25
添加到购物车
数量
Unit Price
1
$127.40
5
$121.03
10
$114.98
15
$109.23
20 +
$103.77
Click for Quote
Log in 解锁特价